STMicroelectronics Dual Full Bridge Driver Board Power Management for L6207Q for Drive a Single 2-Phase Stepper Motor or
- RS Stock No.:
- 196-1700
- Mfr. Part No.:
- EVAL6207Q
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
$192.05
(exc. GST)
$211.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $192.05 |
| 5 + | $185.71 |
*price indicative
- RS Stock No.:
- 196-1700
- Mfr. Part No.:
- EVAL6207Q
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Power Management | |
| Product Type | Power Management Development Kit | |
| For Use With | Drive a Single 2-Phase Stepper Motor or up to Four DC Motors | |
| Kit Classification | Evaluation Board | |
| Featured Device | L6207Q | |
| Kit Name | Dual Full Bridge Driver Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Power Management | ||
Product Type Power Management Development Kit | ||
For Use With Drive a Single 2-Phase Stepper Motor or up to Four DC Motors | ||
Kit Classification Evaluation Board | ||
Featured Device L6207Q | ||
Kit Name Dual Full Bridge Driver Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The EVAL6207Q is a dual full bridge driver board allowing the user to test the L6207Q functions.
The dual full bridges integrated into the L6207Q can be used to drive a single two phase stepper motor or up to four DC motors (unidirectional). The device also includes two independent constant OFF time PWM current controllers. The board can be driven using the STEVAL-PCC009V2 communication board and the PractiSPINTM2 evaluation software.
Voltage range from 8 V to 52 V
Phase current up to 2.5 Ar.m.s.
Adjustable constant tOFFPWM current control
Logic inputs 5 V / 3.3 V compliant
Small application footprint with high thermal performance
Suitable to be used in combination with PractiSPINTM2 software
Related links
- STMicroelectronics Demonstration Board for L6206Q for Drive a Single 2-Phase Stepper Motor or up to Four DC Motors
- STMicroelectronics Demonstration Board for STDRIVEG600 Half-Bridge Driver for STDRIVEG600 for STDRIVEG600
- STMicroelectronics Evaluation Board Half-Bridge Driver for STGAP2HD Isolated Dual Gate Driver for STGAP2HDM Gate Driver
- STMicroelectronics Evaluation Board Half-Bridge Driver for STGAP2SiCD Isolated Dual Gate Driver for EVALSTGAP2SICD Gate
- STMicroelectronics Demonstration Board for LPWD5F60 for Drive a Single-Phase Load in Full-Bridge
- Maxim Integrated MAX22203 Evaluation Kit Half-Bridge Driver for MAX22203 Motor Driver for DC Motors or Single Stepper
- STMicroelectronics EVALMASTERGAN4 Half-Bridge Driver for MASTERGAN4
- STMicroelectronics 3 kW Full Bridge LLC Resonant Digital Power Supply Evaluation Kit DC-DC Converter for STM32F334
