STMicroelectronics Development Tool Power Management for L6472 for MCU & L6472 Stepper Motor Driver
- RS Stock No.:
- 196-1703
- Mfr. Part No.:
- EVAL6472H-DISC
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-1703
- Mfr. Part No.:
- EVAL6472H-DISC
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Management Development Kit | |
| Power Management Function | Power Management | |
| For Use With | MCU & L6472 Stepper Motor Driver | |
| Kit Classification | Evaluation Board | |
| Featured Device | L6472 | |
| Kit Name | Development Tool | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Management Development Kit | ||
Power Management Function Power Management | ||
For Use With MCU & L6472 Stepper Motor Driver | ||
Kit Classification Evaluation Board | ||
Featured Device L6472 | ||
Kit Name Development Tool | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The L6472 Discovery is a low cost development tool to explore the L6472 motor driver. An ideal starter-kit for both beginners and experienced users, it is autonomous and can be used with a software interface or with a custom firmware thanks to the embedded microcontroller. Through the available GUI the user can easily set the full configuration of application parameters.Plug and Play tool it offers high motor control flexibility thanks to the wide operating voltage range from 8 V to 45 V and the current capability up to 3 Ar.m.s. It is equipped with LED indicators for specific ready, busy, error warning.
Related links
- STMicroelectronics Demonstration Board Power Management for L6472 for Stepper Motor Driver
- STMicroelectronics Development Board Motor Driver for L6470
- STMicroelectronics Fully Integrated Stepper Motor Driver Mounting the L6472 in a High Power PowerSO Package Power
- STMicroelectronics Development Tool Motor Controller for STL110N10F7 for STSPIN32G4, STL110N10F7
- STMicroelectronics Development Tool Motor Controller for STL110N10F7 for STL110N10F7, STSPIN32G4
- STMicroelectronics X-NUCLEO-IHM Stepper Motor Driver for powerSTEP01 for STM32 Nucleo Boards
- STMicroelectronics Low voltage stepper motor driver expansion board Motor Driver for STM32 Nucleo for STSPIN220
- STMicroelectronics Stepper Motor Driver Expansion Board Motor Driver for X-NUCLEO-IHM14A1 for STM32 Nucleo, Arduino Uno
