Brand-Rex Bipolar Stepper Motor Driver Board for A3967SLB for Applications where a complex μP is unavailable or
- RS Stock No.:
- 122-024
- Mfr. Part No.:
- MIKROE-334
- Brand:
- Brand-Rex
Bulk discount available
Subtotal (1 unit)*
$46.83
(exc. GST)
$51.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $46.83 |
| 10 - 99 | $42.14 |
| 100 + | $38.87 |
*price indicative
- RS Stock No.:
- 122-024
- Mfr. Part No.:
- MIKROE-334
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Development Board | |
| For Use With | Applications where a complex μP is unavailable or over-burdened | |
| Kit Classification | Development Board | |
| Featured Device | A3967SLB | |
| Kit Name | Bipolar Stepper Motor Driver Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Development Board | ||
For Use With Applications where a complex μP is unavailable or over-burdened | ||
Kit Classification Development Board | ||
Featured Device A3967SLB | ||
Kit Name Bipolar Stepper Motor Driver Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE Bipolar stepper motor driver board is designed to enhance your applications with reliable stepper motor control. This innovative board features an integrated microstepping motor driver, allowing for precise movement and control in various projects. With support for Mixed, Fast, and Slow Current-Decay Modes, it offers flexibility to suit different operating conditions.
Supports multiple current decay modes for versatile control
Ideal for applications where a complex processor is not feasible
Operates across a range of input voltages for compatibility
High output rating allows it to drive heavier loads efficiently
Related links
- MikroElektronika Bipolar Stepper Motor Gate Driver From Texas Instruments Motor Controller for DRV8711 for And More,
- Brand-Rex Stepper 12 Click for TB67S549FTG
- MikroElektronika Stepper 13 click for MP6500 for Bipolar Stepper Motor Drives
- Brand-Rex DC Gear Motor
- Brand-Rex mikroDrive Board
- Brand-Rex EasyInput Board
- Brand-Rex Step Motor 5v for 28BYJ-48
- Brand-Rex Terminal 2 Click
