Microchip EV56E71A Step-Down Converter for MCP16367 for DC-DC Conversion
- RS Stock No.:
- 559-435
- Mfr. Part No.:
- EV56E71A
- Brand:
- Microchip
Subtotal (1 unit)*
$144.99
(exc. GST)
$159.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.99 |
*price indicative
- RS Stock No.:
- 559-435
- Mfr. Part No.:
- EV56E71A
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Management Function | Step-Down Converter | |
| For Use With | DC-DC Conversion | |
| Kit Classification | Evaluation Board | |
| Featured Device | MCP16367 | |
| Kit Name | EV56E71A | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Management Function Step-Down Converter | ||
For Use With DC-DC Conversion | ||
Kit Classification Evaluation Board | ||
Featured Device MCP16367 | ||
Kit Name EV56E71A | ||
The Microchip MCP16367 Evaluation Board is designed to demonstrate the capabilities of the MCP16367 step-down DC-DC converter. It is ideal for low-power applications. With features like automatic PFM/PWM operation, internal compensation, and over temperature protection, this board ensures efficient power regulation and reliability.
Internal Soft Start
Internal Bootstrap Diode
Internal Current Limit
Power Good Output
Internal Bootstrap Diode
Internal Current Limit
Power Good Output
Related links
- Microchip EV61A73A Step-Down Converter for MCP16364 for DC-DC Conversion
- Infineon REF_3K3W_HFHD_PSU AC-DC Converter for REF3K3WHFHDPSUTOBO1 for AC to DC Power Conversion
- Infineon EVAL_3K3W_TP_SIC_TOLL PFC Converter for REF3K3WTPSICTOLLTOBO1 for EV Charging, Power Conversion
- STMicroelectronics Evaluation Board for PM8805 for High Efficiency Conversion
- Microchip MCP Power Management for Step Down Converter
- Microchip MIC33M656 6A Step Down Module Evaluation Board Evaluation Board for DT100108 for MIC33M650
- Microchip MIC33M650 6A Step Down Module Evaluation Board Evaluation Board for DT100107 for MIC33M650
- STMicroelectronics AEK-POW-L5964V1 Expansion Board DC-DC Converter for L5964 for L5964 Step Down Switching Regulators
