STMicroelectronics NFC card reader expansion board, Arduino Compatible Board

Bulk discount available

Subtotal (1 unit)*

$27.15

(exc. GST)

$29.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 December 2025
  • Plus 30 unit(s) shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$27.15
5 +$26.35

*price indicative

RS Stock No.:
143-8883
Mfr. Part No.:
X-NUCLEO-NFC03A1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Name

NFC card reader expansion board

Kit Classification

Expansion Board

X-NUCLEO-NFC03A1 NFC Card Reader Expansion Board


The X-NUCLEO-NFC03A1 is an NFC card reader evaluation board based on the CR95HF 13.56MHz multi-protocol contactless transceiver IC.

• CR95HF-VMD5T contactless NFC/RFID Reader/Writer

• 47 x 34mm, four-turn PCB antenna loop

• Antenna tuning circuit

• Operating Frequency: 13.56MHz

• RF Protocols: ISO/IEC14443 Type A & B, ISO/IEC15693, ISO/IEC18092, MIFARE® Classic compatible

• Host communication: serial UART, SPI

• 4 x User LEDs

• Arduino Uno r3 compatible Shield headers

Approvals

FCC, IC


Near field communication (NFC) - STMicroelectronics

Related links