STMicroelectronics AEK-POW-L5964V1 Expansion Board DC-DC Converter for L5964 for L5964 Step Down Switching Regulators
- RS Stock No.:
- 198-8648
- Mfr. Part No.:
- AEK-POW-L5964V1
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 198-8648
- Mfr. Part No.:
- AEK-POW-L5964V1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | DC-DC Converter | |
| For Use With | L5964 Step Down Switching Regulators | |
| Kit Classification | Evaluation Board | |
| Featured Device | L5964 | |
| Kit Name | AEK-POW-L5964V1 Expansion Board | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function DC-DC Converter | ||
For Use With L5964 Step Down Switching Regulators | ||
Kit Classification Evaluation Board | ||
Featured Device L5964 | ||
Kit Name AEK-POW-L5964V1 Expansion Board | ||
- COO (Country of Origin):
- IT
The STMicroelectronics AEK-POW-L5964V1 expansion board is designed for power car or truck body applications requiring different voltages, such as USB-PD or infotainment. It has two independent converters that can deliver a fixed or variable output voltage via MCU control. The output current can be up to 3 A per channel. The board includes monitoring circuitries for input and output voltages, and LEDs to indicate operating status. EMI is minimized through appropriate filtering techniques.
Input voltage range from 6 to 14 V
Digitally selectable fixed output voltages is 3.3 - 5 - 9 V
PWM programmable output voltages with 20 mV steps over a range of 3.3 -11 V
Maximum component height is 10 mm
Digitally selectable fixed output voltages is 3.3 - 5 - 9 V
PWM programmable output voltages with 20 mV steps over a range of 3.3 -11 V
Maximum component height is 10 mm
Related links
- STMicroelectronics Window Lift DC Board Driver Based on the L99H92 Gate Driver and an External MCU DC Motor Driver for
- STMicroelectronics Low-Voltage BLDC motor driver expansion board Brushless DC Motor for STM32 Nucleo for STL220N6F7
- STMicroelectronics Low Voltage Three-Phase Brushless DC Motor Driver Expansion Board Based on STSPIN233 for STM32 Nucleo
- STMicroelectronics AEK-MOT-SM81M1 Motor Driver for L99SM81V for L99SM81V
- STMicroelectronics Expansion Board LED Driver for LED1642GW for STM32 Nucleo
- STMicroelectronics STM32 Nucleo Expansion Board Power Management for X-NUCLEO-LPM01A for STM32 Nucleo
- STMicroelectronics Expansion Board PLC Driver for VNI8200XP, CLT01-38SQ7 for STM32 Nucleo
- STMicroelectronics Two Axis Stepper Motor Driver Expansion Board Stepper Motor for X-NUCLEO-IHM02A1 for STM32 Nucleo
