ROHM BD9F800MUX-EVK-001 DC-DC Converter for BD9F800MUX for microprocessors, Step-down power supplies for DSPs, etc.

Subtotal (1 unit)*

$63.86

(exc. GST)

$70.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.86

*price indicative

RS Stock No.:
267-2274
Mfr. Part No.:
BD9F800MUX-EVK-001
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Evaluation Board

Power Management Function

DC-DC Converter

For Use With

microprocessors, Step-down power supplies for DSPs, etc. Set-top box Liquid crystal TV DVD/Blu-ray player/recorder Amusement equipment

Kit Classification

Evaluation Board

Featured Device

BD9F800MUX

Kit Name

BD9F800MUX-EVK-001

Standards/Approvals

No

COO (Country of Origin):
JP
The ROHM BD9F800MUX is a synchronous buck DC/DC converter with built-in low on-resistance power MOSFETs. It is capable of providing current of up to 8A. External phase compensation circuit is not necessary for it is a constant on-time control DC/DC converter with high speed response.

4.5V to 28 V input voltage range

300kHz or 600kHz switching frequency

2μA shutdown current

Related links