Schneider Electric Harmony XB4 Series Black Push Pull Push Button Head, 22 mm Cutout, IP67, IP66, IP69K
- RS Stock No.:
- 609-2667
- Distrelec Article No.:
- 303-02-632
- Mfr. Part No.:
- ZB4BT2
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$79.65
(exc. GST)
$87.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 02 November 2026
- Plus 30 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.65 |
*price indicative
- RS Stock No.:
- 609-2667
- Distrelec Article No.:
- 303-02-632
- Mfr. Part No.:
- ZB4BT2
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Push Pull | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP67, IP66, IP69K | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 40mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL 508, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Push Pull | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP67, IP66, IP69K | ||
Push Button Marking Unmarked | ||
Push Button Diameter 40mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL 508, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
Note
Contact blocks must be ordered seperately (see stock no. 331-0158).
Stock nos. 330-9013, 330-9029, 330-9035 and 342-2627 also require a fixing collar (see stock no. 331-0142).
For contact blocks that include a collar, please see stock no. 331-0192 and range.
Stock nos. 330-9013, 330-9029, 330-9035 and 342-2627 also require a fixing collar (see stock no. 331-0142).
For contact blocks that include a collar, please see stock no. 331-0192 and range.
Related links
- Schneider Electric Harmony Series Black Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony Series Black Momentary Push Button Head IP67 IP69K
- Schneider Electric Harmony Series Black Latching Push Button Head IP69K IP66
- Schneider Electric Harmony Series Green Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony Series Yellow Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony Series Red Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony Series Orange Spring Return Push Button Head IP67 IP69K
- Schneider Electric Harmony Series White 22 mm Cutout IP69K, IP66
