Infineon EVAL-COOLSIC-2kVHCC Evaluation Board for EVAL-COOLSIC-2kVHCC for Testing Platform For 2000 CoolSiC
- RS Stock No.:
- 179-965
- Mfr. Part No.:
- EVALCOOLSIC2KVHCCTOBO1
- Brand:
- Infineon
Subtotal (1 unit)*
$1,073.56
(exc. GST)
$1,180.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,073.56 |
*price indicative
- RS Stock No.:
- 179-965
- Mfr. Part No.:
- EVALCOOLSIC2KVHCCTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Evaluation Board | |
| Product Type | Evaluation Board | |
| For Use With | Testing Platform For 2000 CoolSiC | |
| Kit Classification | Evaluation Board | |
| Featured Device | EVAL-COOLSIC-2kVHCC | |
| Kit Name | EVAL-COOLSIC-2kVHCC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Evaluation Board | ||
Product Type Evaluation Board | ||
For Use With Testing Platform For 2000 CoolSiC | ||
Kit Classification Evaluation Board | ||
Featured Device EVAL-COOLSIC-2kVHCC | ||
Kit Name EVAL-COOLSIC-2kVHCC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Infineon Evaluation board, Evaluation Board, For Use With Testing Platform For 2000 CoolSiC - EVALCOOLSIC2KVHCCTOBO1
This evaluation board serves as a testing platform for 2000 V CoolSiC™ MOSFETs, providing engineers in automation and electronics with essential insights into power management solutions. Its modular design allows for a range of applications, reinforcing its role in semiconductor evaluation and testing.
Features & Benefits
• Compatible with TO-247PLUS 4-pin and 2-pin packages
• Integrates EiceDRIVER™ compact gate driver integrated circuits
• Withstands bus voltages up to 1500V
• Tuning of gate voltages enables precise control
• Works with an external XMC 4400 control board for advanced functionalities
• Demonstrates high efficiency for assessing switching behaviour
Applications
• Characterising switching losses in semiconductor devices
• High voltage management in solar energy systems
• Optimising performance in energy storage systems
• Researching advanced power electronics
• Evaluating half-bridge topologies in various circuits
What type of semiconductors can be tested with the board?
The board is designed for evaluating 2000 V CoolSiC™ MOSFETs and compatible diodes in similar packages.
How can the heat sink temperature be monitored during experiments?
The heat sink temperature can be monitored accurately by connecting an ohmmeter to the NTC thermistor terminals.
What safety precautions should be taken when using the board?
Users should ensure capacitors are discharged, use appropriate high-voltage probes, and handle the board carefully to prevent injury.
Is an external power supply needed for operation?
Yes, an auxiliary supply is required to power the board, particularly for the EiceDRIVER™ integrated circuits and other functionalities.
How can the configuration for double-pulse testing be set up?
To configure for double-pulse testing, users must adjust the driving circuitry, connect the relevant devices, and set the necessary gate parameters before applying the double-pulse pattern via a signal generator.
Related links
- Infineon EVAL ISO1H812G Evaluation Board for ISO1H812G for Industrial, Automation
- Infineon EVAL-2ED1324S12PM1 Evaluation Board for EVAL-2ED1324S12PM1 for Motor Drive Applications
- Infineon EVAL-IHW25N140R5L Evaluation Board for EVAL-IHW25N140R5L for Induction Heating And Resonant Switching
- Infineon EVAL-2ED2742S01 GM1 Evaluation Board for EVAL-2ED2742S01 GM1 for Robotics Outdoor Power Tools, Drones
- Infineon EVAL ISO 4DIR1400H Evaluation Board for EVAL_ISO_4DIR1400H for Infineon ISOFACE Quad-Channel Digital Isolators
- Infineon EVAL-iSSI30R12H Evaluation Board for EVALISSI30R12HTOBO1 for ISSI30R12H
- Infineon EVAL-iSSI30R11H Evaluation Board for EVALISSI30R11HTOBO1 for ISSI30R11H
- Infineon EVAL-iSSI20R02HCS Evaluation Board for EVALISSI20R02HCSTOBO1 for ISSI20R02H
