Infineon EVAL2EP130RPRSICTOBO1 SiC MOSFET for EVAL-2EP130R-PR-SIC for 2EP130R
- RS Stock No.:
- 351-779
- Mfr. Part No.:
- EVAL2EP130RPRSICTOBO1
- Brand:
- Infineon
Subtotal (1 unit)*
$151.39
(exc. GST)
$166.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.39 |
*price indicative
- RS Stock No.:
- 351-779
- Mfr. Part No.:
- EVAL2EP130RPRSICTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | SiC MOSFET | |
| Product Type | Evaluation Board | |
| For Use With | 2EP130R | |
| Kit Classification | Evaluation Board | |
| Featured Device | EVAL-2EP130R-PR-SIC | |
| Kit Name | EVAL2EP130RPRSICTOBO1 | |
| Standards/Approvals | RoHS3 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function SiC MOSFET | ||
Product Type Evaluation Board | ||
For Use With 2EP130R | ||
Kit Classification Evaluation Board | ||
Featured Device EVAL-2EP130R-PR-SIC | ||
Kit Name EVAL2EP130RPRSICTOBO1 | ||
Standards/Approvals RoHS3 | ||
- COO (Country of Origin):
- CN
Infineon Evaluation Board, 2EP130R For Use With, SiC MOSFET Power Management Function - EVAL2EP130RPRSICTOBO1
This crimp connector housing belongs to the DuraClik connector system, designed for reliable wire-to-board connections. The component features two circuits, a compact layout with a 2mm pitch, and is created from durable polyamide material. Ideal for PCB mounting, this receptacle connector measures 8mm in length and 7.55mm in width, making it suitable for various electronic applications.
Features & Benefits
• Suitable for a maximum of two circuits, optimising space
• Made from polyamide, ensuring durability and chemical resistance
• PCB mount design provides easy integration into electronic systems
• Locking mechanism ensures secure connections and prevents disconnection
• Polarised to prevent improper mating and enhance reliability
• Designed to operate in temperatures from -40°C to +125°C
Applications
• Utilised with DuraClik TPA retainers for secure connections
• Employs DuraClik TPA terminals for enhanced electrical performance
• Frequently used in automation devices and control systems
• Ideal for electronic assemblies requiring compact PCB connectors
What materials are used in the construction of this connector housing?
The connector housing is constructed from a polyamide material, which offers excellent durability and resistance to environmental factors, ensuring reliable performance in various applications.
What temperature range can this housing operate within?
This housing is designed to function effectively within a temperature
How does the locking mechanism work in this connector?
The locking mechanism engages positively with the mating connector, preventing accidental disconnection and ensuring a stable, secure electrical connection throughout its operational life.
Can this receptacle housing be used with other connectors?
Yes, it is compatible with DuraClik TPA retainers and terminals, allowing for flexible usage in various electronic configurations and maintaining interoperability within the DuraClik system.
Is this product suitable for high-density applications?
Given its compact design and 2mm pitch, this housing is ideal for high-density applications where space is limited, allowing for effective utilisation in tight electronic layouts.
- RS Stock No. 2148832
- Mfr. Part No. NCP51705SMDGEVB
Each
$88.50
- RS Stock No. 0815003
- Mfr. Part No. MIKROE-6903
Each
$55.91
- RS Stock No. 2601155
- Mfr. Part No. KITLGPWRBOM005TOBO1
Each
$100.16
- RS Stock No. 0277212
- Mfr. Part No. REF5QR0680BG40W1TOBO1
Each
$186.34
Related links
- Infineon EVAL2EP130RPRTOBO1 for EVAL-2EP130R-PR for 2EP130R
- Infineon EVAL2EP130RVDTOBO1 IGBT Gate Driver for EVAL-2EP130R-VD for 2EP130R
- Infineon EVAL1ED3142MC12HSICTOBO1 Half-Bridge Driver for EVAL-1ED3142MC12H-SIC for 1ED3142MC12H
- Infineon EVAL1ED3145MC12HSICTOBO1 Half-Bridge Driver for EVAL-1ED3145MC12H-SIC for 1ED3145MC12H
- Infineon EVAL1ED3144MC12HSICTOBO1 Half-Bridge Driver for EVAL-1ED3144MC12H-SIC for 1ED3144MC12H
- ROHM 4th Generation SiC MOSFET Half Bridge Evaluation Board SiC MOSFET for SiC MOSFET for Motor Drives
- Infineon 1200 V Three Phase Gate Driver for IGBT/SiC with Integrated Bootstrap Diode and OCP MOSFET for 6ED2231S12T for
- Mitsubishi Electric Evaluation Kit SiC MOSFET for EVA11-SDIP for DIPIPM Module












