Infineon Evaluation Board Evaluation Board
- RS Stock No.:
- 348-858
- Mfr. Part No.:
- REFICL5102HV350WTOBO1
- Brand:
- Infineon
Subtotal (1 unit)*
$680.99
(exc. GST)
$749.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $680.99 |
*price indicative
- RS Stock No.:
- 348-858
- Mfr. Part No.:
- REFICL5102HV350WTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Evaluation Board | |
| Kit Name | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Evaluation Board | ||
Kit Name Evaluation Board | ||
- COO (Country of Origin):
- DE
The Infineon Eval Reference Board is a highly efficient dimmable 350 W AC/DC LED driver reference board, demonstrating the performance of the ICL5102HV, an advanced 980 V resonant half bridge controller IC with an integrated PFC stage. It is designed for LED driver applications such as horticulture and fishing lighting, street lighting, and parking space lighting where high AC input voltage systems are commonly used.
Increased reliability
Simplified Design with LCC Design Tool
Cost Effective with single sided PCB
- RS Stock No. 0348855
- Mfr. Part No. EVAL1EDL801184V50ATOBO1
Each
$210.74
- RS Stock No. 0348847
- Mfr. Part No. EVAL2ED3146MC12LTOBO1
Each
$151.39
- RS Stock No. 0348861
- Mfr. Part No. CYW920829B0M2P4TAI100EVK
Each
$137.64
- RS Stock No. 0348856
- Mfr. Part No. EVAL6EDL715136V1KWTOBO1
Each
$560.11
Related links
- Infineon Evaluation Board Evaluation Board
- Infineon Evaluation Board Motor Control
- Infineon Evaluation Board Evaluation Board for TDA38725A for IPOL Single-voltage Regulator TDA38725A
- Infineon Evaluation Board MOSFET for 1ED3121MX12H for Motors
- Infineon Evaluation Board Evaluation Board for DCLINK-DPT for UPS
- Infineon Evaluation Board Evaluation Board for TDA38740A for Single Voltage Regulator TDA38740A
- Infineon Evaluation Board Evaluation Board for TDA38640A for Voltage Regulator TDA38640A
- Infineon Evaluation Board Evaluation Kit










