Infineon Evaluation Board Evaluation Board
- RS Stock No.:
- 348-867
- Mfr. Part No.:
- REF60100EDPSTOBO1
- Brand:
- Infineon
Subtotal (1 unit)*
$433.33
(exc. GST)
$476.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $433.33 |
*price indicative
- RS Stock No.:
- 348-867
- Mfr. Part No.:
- REF60100EDPSTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Evaluation Board | |
| Kit Name | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Evaluation Board | ||
Kit Name Evaluation Board | ||
Infineon Evaluation board, Evaluation Board Type, Power Management Function - REF60100EDPSTOBO1
This PLC CPU is a central processing unit designed for industrial automation applications, specifically compatible with the SIMATIC S7-1500F series. With a compact size of 70mm in width, 147mm in height, and 129mm in depth, it efficiently manages a wide The device operates using a 24V DC PLC power supply, ensuring reliable performance across various environments with operating temperatures ranging from -30°C to +60°C.
Features & Benefits
• Integrated 1.5MB program memory facilitates extensive PLC program capacity
• Dual Ethernet and PROFINET interface enhances communication options
• Low carbon manufacturing PLC promotes energy saving and sustainability
• Supports multiple programming languages including CFC and FBD for flexibility
• Two communication ports allow for multiple device connections
• High-temperature tolerance ensures robust operation in challenging conditions
Applications
• Utilised in process control for manufacturing lines
• Effective in data acquisition systems within industrial environments
• Implemented in machine control for increased efficiency and precision
• Suitable for building automation systems to enhance operational control
What programming languages are supported for this PLC CPU?
It supports various programming languages such as CFC, FBD, LAD, GRAPH, STL, and SCL, allowing for versatile application in different automation scenarios.
How does the device ensure reliable communication in automated systems?
With dual communication ports and compatibility with Ethernet and PROFINET interfaces, it ensures robust connectivity and efficient data exchange throughout the automation network.
What measures are in place for energy efficiency?
The design incorporates low carbon manufacturing principles, contributing to energy savings while maintaining operational effectiveness across automation tasks.
Can this CPU handle high-temperature environments?
Yes, the operating temperature
- RS Stock No. 0348858
- Mfr. Part No. REFICL5102HV350WTOBO1
Each
$680.99
- RS Stock No. 0348855
- Mfr. Part No. EVAL1EDL801184V50ATOBO1
Each
$215.85
- RS Stock No. 0348847
- Mfr. Part No. EVAL2ED3146MC12LTOBO1
Each
$155.10
- RS Stock No. 0348856
- Mfr. Part No. EVAL6EDL715136V1KWTOBO1
Each
$560.11
Related links
- Infineon Evaluation Board Evaluation Board
- Infineon Evaluation Board Motor Control
- Infineon Evaluation Board MOSFET for 1ED3121MX12H for Motors
- Infineon Evaluation Board Evaluation Board for DCLINK-DPT for UPS
- Infineon Evaluation Board Evaluation Board for TDA38740A for Single Voltage Regulator TDA38740A
- Infineon Evaluation Board Evaluation Board for TDA38640A for Voltage Regulator TDA38640A
- Infineon Evaluation Board Evaluation Board for TDA38725A for IPOL Single-voltage Regulator TDA38725A
- Infineon Evaluation Board Evaluation Kit











