Infineon Evaluation Board Evaluation Board
- RS Stock No.:
- 348-847
- Mfr. Part No.:
- EVAL2ED3146MC12LTOBO1
- Brand:
- Infineon
Subtotal (1 unit)*
$155.10
(exc. GST)
$170.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.10 |
*price indicative
- RS Stock No.:
- 348-847
- Mfr. Part No.:
- EVAL2ED3146MC12LTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Evaluation Board | |
| Kit Name | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Evaluation Board | ||
Kit Name Evaluation Board | ||
- COO (Country of Origin):
- CN
Infineon Evaluation board, Evaluation Board Power Management Function, Two Infineon IMZA120R020M1H CoolSiC 1200V SiC Trench MOSFETs - EVAL2ED3146MC12LTOBO1
This connector housing is part of the Micro-Lock PLUS Wire-to-Board Connector System. It features a straight body orientation and accommodates 3 circuits within a single row design. With a compact pitch of 1.25mm, this PBT housing connector is ideal for cable mount applications, offering durability and reliability. Measuring 5.75mm in length and 6.1mm in width, it ensures secure electrical connections.
Features & Benefits
• Designed for 3-pin receptacle applications for streamlined connections
• Positive lock mechanism enhances the security of connections
• Compatible with Micro-Lock PLUS terminal for versatile usage
• Suitable for temperatures ranging from -40°C to +105°C
• Constructed from PBT for excellent durability and thermal stability
• Polarised design prevents incorrect mating with other connectors
Applications
• Used with Micro-Lock PLUS terminal for efficient wire connections
• Perfect for wire-to-board in automation equipment
• Ideal for use in electronics and mechanical devices requiring reliability
• Compatible with single row vertical and right angle headers
What is the maximum operating temperature for optimal performance?
The maximum operating temperature is +105°C, allowing safe usage in varied environments while maintaining robust connections.
How does the positive lock mechanism enhance functionality?
The positive lock mechanism secures the connection, preventing accidental disconnections during operation, which is crucial in demanding applications.
Is this housing suitable for signal applications?
Yes, it is designed for signal applications, ensuring reliable performance in wire-to-board configurations, making it an effective choice for intricate electronic systems.
What materials enhance the durability of this connector housing?
The housing is made from PBT, providing excellent resistance to thermal stress and chemical exposure, ensuring longevity in various operating conditions.
Related links
- Infineon Evaluation Board Evaluation Board
- Infineon Evaluation Board Motor Control
- Infineon Evaluation Board Evaluation Board for DCLINK-DPT for UPS
- Infineon Evaluation Board Evaluation Board for TDA38740A for Single Voltage Regulator TDA38740A
- Infineon Evaluation Board Evaluation Board for TDA38640A for Voltage Regulator TDA38640A
- Infineon Evaluation Board Evaluation Kit
- Infineon Evaluation Board Evaluation Board for TDA38725A for IPOL Single-voltage Regulator TDA38725A
- Infineon Evaluation Board Evaluation Board for 1ED3330MC12M for Discrete Power Switches
