Infineon Evaluation Board Motor Control

Subtotal (1 unit)*

$1,085.03

(exc. GST)

$1,193.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,085.03

*price indicative

RS Stock No.:
348-869
Mfr. Part No.:
KITXMC7200MC1TOBO1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Management Function

Motor Control

Kit Name

Evaluation Board

COO (Country of Origin):
DE

Infineon Evaluation board, Motor Control Power Management Function, For Use With System Motor Controller - KITXMC7200MC1TOBO1


This digital I/O module is a compact solution designed for integration within the SIMATIC I/O system. With dimensions of 62mm x 15mm x 63mm, it features 4 digital inputs and 4 digital outputs, providing streamlined functionality for automation processes. This device operates on a supply voltage of 24V, making it suitable for various industrial applications, ensuring efficient performance in a

Features & Benefits


• Supports 4 digital inputs and 4 outputs for versatile connections

• Operates effectively with a 24V supply voltage for industrial systems

• Each output delivers up to 0.1A current for reliable control

• Features a maximum cable length of 500m for flexible installation

• Compact design facilitates easy integration into existing systems

• Diagnostic functions enhance operational monitoring and reliability

Applications


• Utilised in automated control systems for precise process management

• Applied in machinery for input-output data handling in real-time

• Perfect for use with industrial automation equipment requiring robust digital I/O

• Implemented in environments where space-saving solutions are essential

What are the advantages of the input characteristics of the module?


The module offers a high-speed response time with an input delay parameterisable up to 20 milliseconds. This adaptability makes it suitable for various control applications, allowing for efficient data processing and responsiveness.

How does the module perform under extreme environmental conditions?


It operates within a temperature The design also meets standards for vibration and shock resistance, ensuring durability during operation.

What cable types are compatible with the module for installation?


The module supports both shielded and unshielded cables, accommodating shielded lengths up to 500m and unshielded lengths up to 300m, enabling flexibility in installation practices based on site requirements.

How can diagnostic functions improve operational efficiency?


With built-in diagnostic capabilities, the module can monitor its supply voltage and provide real-time alarms for faults, enabling quicker troubleshooting and maintenance, ultimately reducing downtimes in automation processes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy