Infineon MOTORCONTROLKIT_12V Motor Controller for TLE5012B-E1000, TLE9879QXA40, TLE4968-1L for DC brushless motor, IC
- RS Stock No.:
- 238-7885
- Mfr. Part No.:
- MOTORCONTROLKIT12VTOBO1
- Brand:
- Infineon
Bulk discount available
Subtotal (1 unit)*
$387.61
(exc. GST)
$426.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 2 | $387.61 |
| 3 - 4 | $379.86 |
| 5 + | $372.28 |
*price indicative
- RS Stock No.:
- 238-7885
- Mfr. Part No.:
- MOTORCONTROLKIT12VTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | Motor Controller | |
| For Use With | DC brushless motor, IC TLE9879QXA40 | |
| Kit Classification | Evaluation Board | |
| Featured Device | TLE5012B-E1000, TLE9879QXA40, TLE4968-1L | |
| Kit Name | MOTORCONTROLKIT_12V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function Motor Controller | ||
For Use With DC brushless motor, IC TLE9879QXA40 | ||
Kit Classification Evaluation Board | ||
Featured Device TLE5012B-E1000, TLE9879QXA40, TLE4968-1L | ||
Kit Name MOTORCONTROLKIT_12V | ||
Standards/Approvals RoHS | ||
The Infineon motor control kit includes a market-proven chipset, is already assembled and ready to use to spin the motor within seconds. It designed to enable rapid prototyping and evaluation of low voltage motor control application such as auxiliary pumps and fans or any other 3-phase low-voltage BLDC motor.
Platine size 110 x 66 mm
Voltage supply maximum. 28 V
Motor current maximum. 20 A
Pin ports 5 V
Related links
- Infineon BLDC_SHIELD_TLE9879 Motor Driver for TLE9879QXA40 for Automotive Fans Power
- Infineon DEV_KIT_NGC1081 Motor Control for NGC1081 for Sensing Applications
- Infineon TLE493DP3XXMS2GOTOBO1 Development kit for Sensor Development Tools
- Infineon Development Board Flyback Converter for ICL8810 for LED Lighting Applications
- Infineon Development Board Flyback Converter for ICL8820 for LED Lighting Applications
- Infineon Motor Control for BTN7030-1EPA for Motors
- Infineon EVAL_HB_PARALLELGAN PFC Controller for Drives, Motor Control
- Infineon Motor Control Shield Motor Control for BTN9960/BTN9970/BTN9990 for Arduino
