ROHM BD9615MUV-EVK-002 Boost Controller for BD9615MUV-LB for 1 Channel Boost DC/DC Controller
- RS Stock No.:
- 265-499
- Mfr. Part No.:
- BD9615MUV-EVK-002
- Brand:
- ROHM
Subtotal (1 unit)*
$430.58
(exc. GST)
$473.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $430.58 |
*price indicative
- RS Stock No.:
- 265-499
- Mfr. Part No.:
- BD9615MUV-EVK-002
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Evaluation Board | |
| Power Management Function | Boost Controller | |
| For Use With | 1 Channel Boost DC/DC Controller | |
| Kit Classification | Evaluation Board | |
| Featured Device | BD9615MUV-LB | |
| Kit Name | BD9615MUV-EVK-002 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Evaluation Board | ||
Power Management Function Boost Controller | ||
For Use With 1 Channel Boost DC/DC Controller | ||
Kit Classification Evaluation Board | ||
Featured Device BD9615MUV-LB | ||
Kit Name BD9615MUV-EVK-002 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The ROHM Evaluation Board uses a non synchronous rectifying boost DC / DC controller IC BD9615MUV-LB to output 24V from an input voltage of 8V to 18V. BD9615MUV-LB accepts a power supply input range of 3.5V to 60V. The output voltage can be set with an external resistor. An external resistor can adjust the switching frequency from 100kHz to 2500kHz.
External clock synchronization function
Soft start time control function
Over voltage protection function by an independent pin
UVLO control function by external resistors
Max duty change function
High power small package
Related links
- ROHM BD9611MUV-EVK-001 Buck-Boost Controller for BD9611MUV for Synchronous Buck Boost DC/DC Controller
- ROHM BD8303MUV-EVK-001 Buck-Boost Controller for BD8303MUV for Synchronous Buck Boost DC/DC Controller
- ROHM BD9E304FP4-EVK-002 Buck Converter for BD9E304FP4-LBZ for Single Channel Buck DC/DC Converter
- ROHM Evaluation Board Synchronous Boost DC/DC Converter DC-DC Converter for BU33UV7NUX Converter
- ROHM Reference Board for BM3G007MUV-LBE2 for IC
- ROHM BM2PAB1Y-EVK-002 Buck Converter for BM2PAB1Y-Z for Non Isolated PWM Type Buck Convertor
- ROHM BM2PDA1Y-EVK-002 Flyback Converter for BM2PDA1Y-Z for Non Isolated PWM type Flyback Convertor
- ROHM BD9G201EFJ-EVK-001 Buck Converter for BD9G201EFJ-M for 1channel Buck DC/DC Converter
