ROHM BD9E304FP4-EVK-002 Buck Converter for BD9E304FP4-LBZ for Single Channel Buck DC/DC Converter
- RS Stock No.:
- 265-271
- Mfr. Part No.:
- BD9E304FP4-EVK-002
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$118.36
(exc. GST)
$130.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $118.36 |
| 10 - 99 | $106.52 |
| 100 + | $98.26 |
*price indicative
- RS Stock No.:
- 265-271
- Mfr. Part No.:
- BD9E304FP4-EVK-002
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Management Function | Buck Converter | |
| Product Type | Evaluation Kit | |
| For Use With | Single Channel Buck DC/DC Converter | |
| Kit Classification | Evaluation Kit | |
| Featured Device | BD9E304FP4-LBZ | |
| Kit Name | BD9E304FP4-EVK-002 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Management Function Buck Converter | ||
Product Type Evaluation Kit | ||
For Use With Single Channel Buck DC/DC Converter | ||
Kit Classification Evaluation Kit | ||
Featured Device BD9E304FP4-LBZ | ||
Kit Name BD9E304FP4-EVK-002 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The ROHM Evaluation Board has been developed for ROHMs synchronous buck DC/DC converter customers evaluating BD9E304FP4-LBZ and outputs 12V from 24V input voltage. This is a single synchronous buck DC/DC converter with built in low on-resistance power MOSFETs.
Output capacitor discharge function
Over voltage protection
Over current protection
Short circuit protection
Thermal shutdown protection
Under voltage lockout protection
Related links
- ROHM BD9E304FP4-EVK-003 Buck Converter for BD9E304FP4-LBZ for Single Channel Buck DC/DC Converter
- ROHM BD9E304FP4-EVK-001 Buck Converter for BD9E304FP4 for Single Channel Buck DC/DC Converter
- ROHM BD9A201FP4-EVK-001 Buck Converter for BD9A201FP4-LBZ for Single Channel Buck DC/DC Converter
- ROHM BM2PAB1Y-EVK-002 Buck Converter for BM2PAB1Y-Z for Non Isolated PWM Type Buck Convertor
- ROHM BD9G201EFJ-EVK-001 Buck Converter for BD9G201EFJ-M for 1 Channel Buck DC/DC Converter
- ROHM BD9E105FP4-EVK-001 Buck Converter for BD9E105FP4-Z for Single Channel Buck DC/DC Converter
- ROHM BD9D300MUV-EVK-001 Buck Converter for BD9D300MUV for 1 Channel Buck DC/DC Converter
- ROHM BD9G102G-EVK-001 Buck Converter for BD9G102G-LB for 1 Channel Buck DC/DC Converter
