ROHM Evaluation Board for BD8306MUV Buck-Boost Converter for BD8306MUV
- RS Stock No.:
- 235-2591
- Mfr. Part No.:
- BD8306MUV-EVK-001
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-2591
- Mfr. Part No.:
- BD8306MUV-EVK-001
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Evaluation Board | |
| Power Management Function | Buck-Boost Converter | |
| For Use With | BD8306MUV | |
| Kit Classification | Evaluation Board | |
| Kit Name | Evaluation Board for BD8306MUV | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Evaluation Board | ||
Power Management Function Buck-Boost Converter | ||
For Use With BD8306MUV | ||
Kit Classification Evaluation Board | ||
Kit Name Evaluation Board for BD8306MUV | ||
Standards/Approvals RoHS | ||
The ROHM evaluation board is for evaluating highly-efficient buck-boost DC/DC converter IC BD8306MUV and outputs 3.3V from 2.8V to 5.5V input voltage with one coil. This IC adopts the original buck-boost drive system and creates a more efficient power supply than the conventional SEPIC-system or H-bridge system switching regulators.
Soft start function which prevents inrush current at start-up
Under voltage lock out
Thermal shutdown detection
Over current protection
- RS Stock No. 0265039
- Mfr. Part No. RB-D610Q338TB52
Each
$156.22
- RS Stock No. 0264912
- Mfr. Part No. BM3G015MUV-EVK-003
Each
$35.01
- RS Stock No. 0264911
- Mfr. Part No. BM3G007MUV-EVK-003
Each
$45.71
- RS Stock No. 0264272
- Mfr. Part No. RB-D62Q2524GD40
Each
$156.22
Related links
- ROHM Evaluation Board for BD8306MUV Buck-Boost Converter for BD8306MUV
- ROHM Evaluation Board of BD9F500QUZ Buck Converter for BD9F500QUZ
- ROHM Evaluation Board for IC for BM2P10B1J Evaluation Board
- ROHM Evaluation Board for IC for BM2P061MF Evaluation Board Board
- ROHM Evaluation Board for BD71631QWZ Battery Charger for BD71631QWZ
- ROHM Evaluation Board Optocoupler for BD7F200HFN-LB for Motor Driver BD7F200HFN
- ROHM Evaluation Board of BD9G500EFJ-LA DC-DC Converter for BD9G500EFJ-LA
- ROHM Evaluation Board for BD7693FJ PFC Controller for BD7693FJ for BD7693FJ












