ROHM Built-in Automotive Switching MOSFET Isolated Flyback Converter ICs BD7F105EFJ-C Evaluation Board Flyback Converter
- RS Stock No.:
- 260-6043
- Mfr. Part No.:
- BD7F105EFJ-EVK-001
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 unit)*
$181.22
(exc. GST)
$199.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.22 |
*price indicative
- RS Stock No.:
- 260-6043
- Mfr. Part No.:
- BD7F105EFJ-EVK-001
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Management Function | Flyback Converter | |
| Product Type | Evaluation Board | |
| For Use With | BD7F105EFJ-CE2 Isolated Flyback Converter | |
| Kit Classification | Evaluation Board | |
| Featured Device | BD7F105EFJ-C | |
| Kit Name | Built-in Automotive Switching MOSFET Isolated Flyback Converter ICs BD7F105EFJ-C Evaluation Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Management Function Flyback Converter | ||
Product Type Evaluation Board | ||
For Use With BD7F105EFJ-CE2 Isolated Flyback Converter | ||
Kit Classification Evaluation Board | ||
Featured Device BD7F105EFJ-C | ||
Kit Name Built-in Automotive Switching MOSFET Isolated Flyback Converter ICs BD7F105EFJ-C Evaluation Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The ROHM Evaluation board for BD7F105EFJ-CE2 isolated fly back converter IC, has a number of built in protection functions that enable the design of isolated power supply applications for high reliability. This evaluation board outputs an isolated 16.5 V voltage from an input of 8 V to 32 V.
Maximum output current of 0.25 A
Maximum output power of 4 W
Does not require a photo coupler
Related links
- ROHM Built-in Automotive Switching MOSFET Isolated Flyback Converter ICs BD7F105EFJ-C Evaluation Board Flyback
- ROHM Built-in Automotive Switching MOSFET Isolated Flyback Converter ICs BD7F205EFJ-C Evaluation Board Flyback
- ROHM Isolated Flyback DC/DC Converter BD7F100EFJ-LB Evaluation Board Flyback Converter for Isolated Flyback DC-DC
- ROHM Evaluation Board of BM2SC123FP2-LBZ Flyback Converter for BM2SC123FP2-LBZ
- ROHM Evaluation Board Evaluation Board BD14222G-C
- ROHM Evaluation Board Optocoupler for Motor Driver BD7F200HFN
- ROHM Evaluation Board for IC
- ROHM BD28C57HFJ Evaluation Board Evaluation Board for BD28C57HFJ Outputs An Isolated Voltage Of 24 V From An Input Of
