Brand-Rex VCP Monitor 4 Click for INA239 for INA239
- RS Stock No.:
- 122-005
- Mfr. Part No.:
- MIKROE-4763
- Brand:
- Brand-Rex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.84
(exc. GST)
$39.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $35.84 |
| 10 - 99 | $32.26 |
| 100 + | $29.76 |
*price indicative
- RS Stock No.:
- 122-005
- Mfr. Part No.:
- MIKROE-4763
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Development Board | |
| For Use With | INA239 | |
| Kit Classification | Development Board | |
| Featured Device | INA239 | |
| Kit Name | VCP Monitor 4 Click | |
| Standards/Approvals | ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Development Board | ||
For Use With INA239 | ||
Kit Classification Development Board | ||
Featured Device INA239 | ||
Kit Name VCP Monitor 4 Click | ||
Standards/Approvals ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | ||
- COO (Country of Origin):
- RS
The MIKROE vcp monitor 4 click is an advanced add-on board designed for precise power monitoring applications. Featuring the INA239 chip from Texas Instruments, this compact board offers an ultra-accurate digital power monitoring system capable of measuring current, voltage, temperature, and power with high precision. It is ideal for use in various industries, including industrial measurements, DC-DC converters, and telecom equipment, thanks to its ability to handle voltage and current up to 85V. Its integration into systems equipped with the mikroBUS socket allows for a seamless setup, while a comprehensive mikroSDK compliant library supports easy software development. With this Click board, users can efficiently monitor and manage power requirements in their applications.
Ultra-precise power monitoring for accuracy
High-voltage and current measurements up to 85V
Compatible with 3.3V and 5V logic levels
Integrated temperature sensor for monitoring
Low power consumption for efficiency
SPI interface for data handling
Related links
- Brand-Rex Balancer 4 Click Battery Charger for MP2672A for MP2672A
- Brand-Rex BATT-MON 4 Click Battery Monitoring for LTC3337 for LTC3337
- Brand-Rex EFuse 4 Click for TPS25940 for TPS25940
- Brand-Rex POT 4 Click for PRS11R-425F-S103B1 for PRS11R-425F-S103B1
- MikroElektronika VCP Monitor 5 Click Voltage Measurement for INA700A for Industrial Use
- Brand-Rex Boost 8 Click Boost Converter for LT1945 for mikroBUS Socket, Mikroe development boards
- Brand-Rex Brushless 24 Click PWM Controller for DRV10866 for mikroBUS Socket, Mikroe development boards
- Brand-Rex DC Gear Motor
