Brand-Rex BATT-MON 4 Click Battery Monitoring for LTC3337 for LTC3337
- RS Stock No.:
- 122-020
- Mfr. Part No.:
- MIKROE-5092
- Brand:
- Brand-Rex
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$28.69
(exc. GST)
$31.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $28.69 | - |
| 10 - 99 | $25.83 | 9% |
| 100 + | $23.82 | 16% |
*price indicative
- RS Stock No.:
- 122-020
- Mfr. Part No.:
- MIKROE-5092
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Development Board | |
| Power Management Function | Battery Monitoring | |
| For Use With | LTC3337 | |
| Kit Classification | Development Board | |
| Featured Device | LTC3337 | |
| Kit Name | BATT-MON 4 Click | |
| Standards/Approvals | ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Development Board | ||
Power Management Function Battery Monitoring | ||
For Use With LTC3337 | ||
Kit Classification Development Board | ||
Featured Device LTC3337 | ||
Kit Name BATT-MON 4 Click | ||
Standards/Approvals ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | ||
- COO (Country of Origin):
- RS
The MIKROE BATT-MON 4 Click is an advanced battery monitoring solution engineered to enhance battery performance and longevity. Featuring the LTC3337 from Analog Devices, this compact add on board seamlessly integrates with primary battery systems to provide precise state of health monitoring and a built in coulomb counter. Designed for minimal voltage drop, it effectively tracks the accumulated discharge of the battery via an I2C interface, allowing for detailed analysis of charge state and health.
Utilises a precision coulomb counter for accurate battery monitoring
Integrated state of health monitoring measures critical battery parameters
Supports both 3.3V and 5V logic voltage levels for versatile compatibility
Features programmable discharge alarm thresholds to prevent over discharge
Includes a super capacitor balancer for enhanced energy storage management
Offers easy integration with mikroSDK for simplified software development
- RS Stock No. 0122019
- Mfr. Part No. MIKROE-5098
Each
$22.94
- RS Stock No. 0101384
- Mfr. Part No. MIKROE-4329
Each
$54.50
- RS Stock No. 1999718
- Mfr. Part No. MIKROE-3741
Each
$22.94
Related links
- Brand-Rex BATT-MON 2 Click Battery Monitoring for MAX17262 for Home Sensors, Li-Ion battery monitoring
- Brand-Rex BATT-MON 3 Click Battery Monitoring for BQ35100 for BQ35100
- MikroElektronika BATT-MON Click Battery Charger for STC3115
- MikroElektronika BATT-MON 5 Click Battery Charger for Evaluation Board for Precise Fuel Gauging of 1cell Lithium
- Brand-Rex Balancer 4 Click Battery Charger for MP2672A for MP2672A
- Brand-Rex Charger 23 Click Battery Charger for ISL78693 for ISL78693
- Brand-Rex Balancer 5 Click Battery Charger for BQ25887 for mikroBUSTM Socket
- Brand-Rex EFuse 4 Click for TPS25940 for TPS25940












