Brand-Rex BATT-MON 3 Click Battery Monitoring for BQ35100 for BQ35100
- RS Stock No.:
- 122-019
- Mfr. Part No.:
- MIKROE-5098
- Brand:
- Brand-Rex
Get a bulk buy discount
Add 10 more to save $23.10
View bulk pricing optionsSubtotal (1 unit)*
$22.94
(exc. GST)
$25.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $22.94 | - |
| 10 - 99 | $20.63 | $23.10 |
| 100 + | $19.03 | $391.00 |
*price indicative
- RS Stock No.:
- 122-019
- Mfr. Part No.:
- MIKROE-5098
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Development Board | |
| Power Management Function | Battery Monitoring | |
| For Use With | BQ35100 | |
| Kit Classification | Development Board | |
| Featured Device | BQ35100 | |
| Kit Name | BATT-MON 3 Click | |
| Standards/Approvals | ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Development Board | ||
Power Management Function Battery Monitoring | ||
For Use With BQ35100 | ||
Kit Classification Development Board | ||
Featured Device BQ35100 | ||
Kit Name BATT-MON 3 Click | ||
Standards/Approvals ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | ||
- COO (Country of Origin):
- RS
The MIKROE BATT-MON 3 Click is a compact and advanced battery monitoring solution designed to enhance your battery management capabilities. This device leverages the BQ35100 battery fuel gauge from Texas Instruments, enabling precise gauging for non rechargeable lithium batteries without necessitating forced discharge.
Enables seamless replacement of old batteries with minimal disruption
Equipped with a robust alarm and interrupt function for real time monitoring
Supports both 3.3V and 5V logic levels for versatile compatibility
Includes a user friendly library for simplified software development
Related links
- Brand-Rex BATT-MON 2 Click Battery Monitoring for MAX17262 for Home Sensors, Li-Ion battery monitoring
- Brand-Rex BATT-MON 4 Click Battery Monitoring for LTC3337 for LTC3337
- MikroElektronika BATT-MON Click Battery Charger for STC3115
- MikroElektronika BATT-MON 5 Click Battery Charger for Evaluation Board for Precise Fuel Gauging of 1cell Lithium
- Brand-Rex Charger 23 Click Battery Charger for ISL78693 for ISL78693
- Brand-Rex Balancer 5 Click Battery Charger for BQ25887 for mikroBUSTM Socket
- Brand-Rex Balancer 4 Click Battery Charger for MP2672A for MP2672A
- Brand-Rex Step Down 3 Click Step Down Converter for ST1PS03 for mikroBUSTM Socket
