MikroElektronika BATT-MON 5 Click Battery Charger for Evaluation Board for Precise Fuel Gauging of 1cell Lithium
- RS Stock No.:
- 394-109
- Mfr. Part No.:
- MIKROE-6448
- Brand:
- MikroElektronika
Subtotal (1 unit)*
$29.34
(exc. GST)
$32.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.34 |
*price indicative
- RS Stock No.:
- 394-109
- Mfr. Part No.:
- MIKROE-6448
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Evaluation Board | |
| Power Management Function | Battery Charger | |
| For Use With | Precise Fuel Gauging of 1cell Lithium Ion/Polymer (Li+) Batteries | |
| Kit Classification | Evaluation Board | |
| Featured Device | Evaluation Board | |
| Kit Name | BATT-MON 5 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Evaluation Board | ||
Power Management Function Battery Charger | ||
For Use With Precise Fuel Gauging of 1cell Lithium Ion/Polymer (Li+) Batteries | ||
Kit Classification Evaluation Board | ||
Featured Device Evaluation Board | ||
Kit Name BATT-MON 5 Click | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MikroElektronika Add On Board is designed for precise fuel gauging of single-cell Lithium-ion/Polymer (Li+) batteries, featuring the LC709204V from onsemi. Utilizing the advanced HG-CVR2 algorithm, it provides highly accurate Relative State of Charge (RSOC) readings while compensating for temperature variations, load fluctuations, and battery aging. Ideal for battery-powered applications, this board ensures reliable power monitoring and extended battery life optimization.
Low power consumption
Easy integration with simple parameter configuration
Integrated safety alarms for monitoring critical battery conditions like low voltage
Related links
- MikroElektronika BATT-MON CLICK Battery Charger for STC3115
- Brand-Rex BATT-MON 3 Click Battery Monitoring for BQ35100
- Brand-Rex BATT-MON 2 Click Battery Monitoring for MAX17262
- Brand-Rex BATT-MON 4 Click Battery Monitoring for LTC3337
- Brand-Rex Balancer 5 Click Battery Charger for BQ25887
- MikroElektronika BALANCER 3 CLICK Battery Charger for BQ29200 for 2 Series Cell Lithium Ion Battery Packs
- MikroElektronika Charger 11 Click Battery Charger for Mikroe-3750
- MikroElektronika Charger Click Battery Charger for MCP73831 for Li-ion & Li-Poly Batteries
