Brand-Rex BATT-MON 2 Click Battery Monitoring for MAX17262 for Home, toys and more, Sensors, Li-Ion battery monitoring
- RS Stock No.:
- 122-018
- Mfr. Part No.:
- MIKROE-5019
- Brand:
- Brand-Rex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.81
(exc. GST)
$20.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $18.81 |
| 10 - 99 | $16.94 |
| 100 + | $15.61 |
*price indicative
- RS Stock No.:
- 122-018
- Mfr. Part No.:
- MIKROE-5019
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Power Management Function | Battery Monitoring | |
| Product Type | Development Board | |
| For Use With | Home, toys and more, Sensors, Li-Ion battery monitoring for various applications such as health and fitness monitors, Building Automation, terminals | |
| Kit Classification | Development Board | |
| Featured Device | MAX17262 | |
| Kit Name | BATT-MON 2 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Power Management Function Battery Monitoring | ||
Product Type Development Board | ||
For Use With Home, toys and more, Sensors, Li-Ion battery monitoring for various applications such as health and fitness monitors, Building Automation, terminals | ||
Kit Classification Development Board | ||
Featured Device MAX17262 | ||
Kit Name BATT-MON 2 Click | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE BATT-MON 2 Click is an innovative battery monitoring solution designed for efficiency and versatility. This compact add on board utilises the advanced MAX17262 fuel gauge IC, offering precise tracking of voltage, current, and temperature for single cell battery packs. With its ultra low power consumption and effective Model Gauge m5 algorithm, it ensures accurate state of charge readings and essential battery metrics.
Compact design tailored for efficient battery management
Utilises MAX17262 for accurate fuel gauge readings
Supports multiple applications across various industries
Offers seamless integration with mikroBUS socket
Compatible with both 3.3V and 5V logic levels
Includes a robust library for simplified software development
Temperature sensing for optimal battery performance
Alert functionality through visual LED indicators
Related links
- Brand-Rex BATT-MON 3 Click Battery Monitoring for BQ35100 for BQ35100
- Brand-Rex BATT-MON 4 Click Battery Monitoring for LTC3337 for LTC3337
- MikroElektronika BATT-MON Click Battery Charger for STC3115
- MikroElektronika BATT-MON 5 Click Battery Charger for Evaluation Board for Precise Fuel Gauging of 1cell Lithium
- Brand-Rex Charger 23 Click Battery Charger for ISL78693 for ISL78693
- Brand-Rex Balancer 5 Click Battery Charger for BQ25887 for mikroBUSTM Socket
- Brand-Rex Balancer 4 Click Battery Charger for MP2672A for MP2672A
- MikroElektronika Balancer 3 Click Battery Charger for BQ29200 for 2 Series Cell Lithium Ion Battery Packs
