Brand-Rex Step Down 3 Click Step Down Converter for ST1PS03 for mikroBUSTM Socket
- RS Stock No.:
- 107-009
- Mfr. Part No.:
- MIKROE-5169
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 107-009
- Mfr. Part No.:
- MIKROE-5169
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Motor & Robotic Development Tool | |
| Power Management Function | Step Down Converter | |
| For Use With | mikroBUSTM Socket | |
| Kit Classification | Development Board | |
| Featured Device | ST1PS03 | |
| Kit Name | Step Down 3 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Motor & Robotic Development Tool | ||
Power Management Function Step Down Converter | ||
For Use With mikroBUSTM Socket | ||
Kit Classification Development Board | ||
Featured Device ST1PS03 | ||
Kit Name Step Down 3 Click | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE step down 3 Click is an innovative add-on board designed to efficiently reduce voltage levels from input to output. Featuring the ST1PS03, a highly efficient synchronous step-down converter, this compact board is specifically engineered for applications demanding low power consumption and high efficiency. It accommodates input voltages from 1.8V to 5.5V and offers a selectable output voltage ranging from 1.6V to 3.3V through easy-to-use digital control inputs. This makes it a versatile solution for various applications including power conversion in personal tracking monitors, industrial sensors, and energy harvesting systems. Additionally, the board includes library support for easier software integration and is ready to use with any system equipped with a mikroBUS socket.
Nano-quiescent converter minimises power loss
Auxiliary output supports versatile component integration
Power Good indicator ensures continuous monitoring
Efficient switching modes for voltage transitions
Comprehensive library assists in rapid development
Compact design for space-efficient integration
Related links
- Brand-Rex Balancer 5 Click Battery Charger for BQ25887 for mikroBUSTM Socket
- Brand-Rex BUCK 22 Click Step Down Converter for TPS62869 for TPS62869
- Brand-Rex DC Motor 22 Click Brushed DC Motor Driver for TMC 7300 for mikroBUSTM Socket
- Brand-Rex DC Motor 12 Click Brushed DC Motor Driver for TB9054FTG for mikroBUSTM Socket
- Brand-Rex Step Motor 5v Contactor for Motor for 28BYJ48 for Motors
- Brand-Rex LDC Touch Click I2C Development Board for LDC3114-Q1 for mikroBUSTM Socket
- MikroElektronika Step Down 12 Click Step Down Converter for TPS62902 for Industrial Use
- Brand-Rex BUCK 20 Click Buck Converter for MP2316 for Mikroe development boards, mikroBUS Socket
