MikroElektronika Add-On Board Buck-Boost Controller for TPS55289 for mikroBUS Socket

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$60.23

(exc. GST)

$66.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$60.23
10 - 99$54.21
100 +$49.99

*price indicative

RS Stock No.:
102-819
Distrelec Article No.:
304-24-756
Mfr. Part No.:
MIKROE-5924
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Power Management Function

Buck-Boost Controller

Product Type

Buck-Boost Demo Board

For Use With

mikroBUS Socket

Kit Classification

Development Board

Featured Device

TPS55289

Kit Name

Add-On Board

Standards/Approvals

ISO 14001, ISO 9001, ISO 27001, RoHS, OHSAS 18001

COO (Country of Origin):
RS
The MikroElektronika Buck-Boost 4 Click is a compact add-on board that contains a buck-boost DC or DC converter with four integrated MOSFETs. This board features the TPS55289, a buck-boost converter from Texas Instruments. It can deliver on its output voltages from 0.8 up to 22V, from the input voltage in a range of 3 up to 30V. The output voltage can be programmed in 10mV steps. This Click board makes the perfect solution for the development of wireless chargers, USB PD chargers, docking stations, industrial equipment.

Wide input voltage range

Wide output voltage range

Support for USB PD

High efficiency over the entire load range

Rich protection features

EMI mitigation, PFM and FPWM mode

Each
$84.60
Each
$25.83
Each
$60.23
Each
$78.43

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy