MikroElektronika Add-On Board Brushless DC Motor for TC78B016FTG for mikroBUS Socket

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$70.27

(exc. GST)

$77.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$70.27-
10 - 99$63.2210%
100 +$58.3217%

*price indicative

RS Stock No.:
102-815
Mfr. Part No.:
MIKROE-6136
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Power Management Function

Brushless DC Motor

Product Type

Power Management Development Kit

For Use With

mikroBUS Socket

Kit Classification

Development Board

Featured Device

TC78B016FTG

Kit Name

Add-On Board

Standards/Approvals

ISO 14001, OHSAS 18001, RoHS, ISO 9001, ISO 27001

COO (Country of Origin):
RS
The MikroElektronika Brushless 10 Click is a compact add-on board that provides precise control over brushless DC motors. This board features the TC78B016FTG, a 3-phase sine-wave PWM driver from Toshiba Semiconductor. The TC78B016FTG features Intelligent Phase Control for automatic motor phase adjustment, eliminating manual calibration, supporting an external power supply from 6V to 30V, and adjusting current output up to 3A. It also includes various control and diagnostic features such as rotational speed output, brake function, speed command, and safety detections with visual indicators. The on-board DAC also offers additional tunability for motor control enhancements like lead angle control, output duty cycle, motor lockout, and PWM frequency selection. This click board is ideal for applications requiring efficient and reliable brushless motor control, such as in fan motors or devices where precise speed and direction control are essential.

Built-in auto lead angle architecture hall amplifier

Selectable rotational speed command

Selectable PWM frequency

Adjustable minimum duty and speed ration in PWM, lead angle control, rotation direction, break, diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy