Schurter, FMBD NEO 80A 520 V ac 50 → 60Hz, Screw Mount RFI Filter, Screw 3 Phase
- RS Stock No.:
- 782-4279
- Mfr. Part No.:
- FMBD-B92D-8012
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 unit)*
$1,057.00
(exc. GST)
$1,162.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 left, ready to ship from another location
- Plus 2 unit(s) shipping from 09 February 2026
- Plus 1 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,057.00 |
*price indicative
- RS Stock No.:
- 782-4279
- Mfr. Part No.:
- FMBD-B92D-8012
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Maximum Current Rating | 80A | |
| Maximum Voltage Rating | 520 V ac | |
| Mounting Type | Screw Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Number of Stages | Two Stage | |
| Series | FMBD NEO | |
| Operating Frequency | 50 → 60Hz | |
| Length | 315mm | |
| Depth | 165mm | |
| Height | 125mm | |
| Capacitance | 8.2µF | |
| Inductance | 9 μH, 600 μH | |
| Dimensions | 315 x 165 x 125mm | |
| Leakage Current | 13.2 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 880µΩ | |
| Power Loss | 22.6W | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Maximum Current Rating 80A | ||
Maximum Voltage Rating 520 V ac | ||
Mounting Type Screw Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Number of Stages Two Stage | ||
Series FMBD NEO | ||
Operating Frequency 50 → 60Hz | ||
Length 315mm | ||
Depth 165mm | ||
Height 125mm | ||
Capacitance 8.2µF | ||
Inductance 9 μH, 600 μH | ||
Dimensions 315 x 165 x 125mm | ||
Leakage Current 13.2 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 880µΩ | ||
Power Loss 22.6W | ||
FMBD-NEO Series
Two stage metal cased chassis mounting 3 phase + Neutrol filter
Voltage rating 300 to 520Vac 50/60Hz
High symmetrical and asymmetrical attenuation from 10kHz to 300MHz
Especially designed for industrial applications
Voltage rating 300 to 520Vac 50/60Hz
High symmetrical and asymmetrical attenuation from 10kHz to 300MHz
Especially designed for industrial applications
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw
- Schurter Screw Mount RFI Filter, Screw 3 Phase
