- RS Stock No.:
- 782-4254
- Mfr. Part No.:
- FMBD-B92A-1612
- Brand:
- Schurter
38 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$268.22
(exc. GST)
$295.04
(inc. GST)
Units | Per unit |
1 - 9 | $268.22 |
10 - 19 | $258.82 |
20 + | $246.76 |
- RS Stock No.:
- 782-4254
- Mfr. Part No.:
- FMBD-B92A-1612
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
FMBD-NEO Series
Two stage metal cased chassis mounting 3 phase + Neutrol filter
Voltage rating 300 to 520Vac 50/60Hz
High symmetrical and asymmetrical attenuation from 10kHz to 300MHz
Especially designed for industrial applications
Voltage rating 300 to 520Vac 50/60Hz
High symmetrical and asymmetrical attenuation from 10kHz to 300MHz
Especially designed for industrial applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 16A |
Maximum Voltage Rating | 520 V ac |
Mounting Type | Screw Mount |
Termination Style | Screw |
Number of Phases | 3 |
Series | FMBD NEO |
Number of Stages | Two Stage |
Operating Frequency | 50 → 60Hz |
Length | 155mm |
Depth | 145mm |
Height | 80mm |
Capacitance | 2.2µF |
Inductance | 1.3 mH, 12 μH |
Dimensions | 155 x 145 x 80mm |
Minimum Operating Temperature | -25°C |
Leakage Current | 11.1 mA |
Maximum Operating Temperature | +100°C |
Resistance | 6.8mΩ |
Power Loss | 7W |