Schurter, FMBD NEO 120A 520 V ac 50 → 60Hz, Screw Mount RFI Filter, Screw 3 Phase
- RS Stock No.:
- 782-4272
- Mfr. Part No.:
- FMBD-B92E-J212
- Manufacturer:
- Schurter
This image is representative of the product range
View all Power Line Filters
On back order for despatch 19/09/2023, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,255.79
(exc. GST)
$1,381.37
(inc. GST)
units | Per unit |
1 + | $1,255.79 |
- RS Stock No.:
- 782-4272
- Mfr. Part No.:
- FMBD-B92E-J212
- Manufacturer:
- Schurter
- COO (Country of Origin):
- SK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
FMBD-NEO Series
Two stage metal cased chassis mounting 3 phase + Neutrol filter
Voltage rating 300 to 520Vac 50/60Hz
High symmetrical and asymmetrical attenuation from 10kHz to 300MHz
Especially designed for industrial applications
Voltage rating 300 to 520Vac 50/60Hz
High symmetrical and asymmetrical attenuation from 10kHz to 300MHz
Especially designed for industrial applications
Specifications
Attribute | Value |
Maximum Current Rating | 120A |
Maximum Voltage Rating | 520 V ac |
Mounting Type | Screw Mount |
Termination Style | Screw |
Number of Phases | 3 |
Number of Stages | Two Stage |
Series | FMBD NEO |
Operating Frequency | 50 → 60Hz |
Length | 335mm |
Depth | 170mm |
Height | 140mm |
Capacitance | 13.6µF |
Inductance | 9 μH, 600 μH |
Dimensions | 335 x 170 x 140mm |
Minimum Operating Temperature | -25°C |
Leakage Current | 13.6 mA |
Maximum Operating Temperature | +100°C |
Resistance | 750µΩ |
Power Loss | 43.2W |