Schurter, FMBD NEO 25A 520 V ac 50 → 60Hz, Screw Mount RFI Filter, Screw 3 Phase
- RS Stock No.:
- 782-4263
- Distrelec Article No.:
- 169-63-563
- Mfr. Part No.:
- FMBD-B92B-2512
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 unit)*
$454.96
(exc. GST)
$500.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $454.96 |
*price indicative
- RS Stock No.:
- 782-4263
- Distrelec Article No.:
- 169-63-563
- Mfr. Part No.:
- FMBD-B92B-2512
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Maximum Current Rating | 25A | |
| Maximum Voltage Rating | 520 V ac | |
| Mounting Type | Screw Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | FMBD NEO | |
| Number of Stages | Two Stage | |
| Operating Frequency | 50 → 60Hz | |
| Length | 165mm | |
| Depth | 155mm | |
| Capacitance | 4.7µF | |
| Height | 115mm | |
| Dimensions | 165 x 155 x 115mm | |
| Inductance | 1.6 mH, 12 μH | |
| Leakage Current | 12.7 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 3.8mΩ | |
| Power Loss | 9.2W | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Maximum Current Rating 25A | ||
Maximum Voltage Rating 520 V ac | ||
Mounting Type Screw Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series FMBD NEO | ||
Number of Stages Two Stage | ||
Operating Frequency 50 → 60Hz | ||
Length 165mm | ||
Depth 155mm | ||
Capacitance 4.7µF | ||
Height 115mm | ||
Dimensions 165 x 155 x 115mm | ||
Inductance 1.6 mH, 12 μH | ||
Leakage Current 12.7 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 3.8mΩ | ||
Power Loss 9.2W | ||
- COO (Country of Origin):
- SK
FMBD-NEO Series
Two stage metal cased chassis mounting 3 phase + Neutrol filter
Voltage rating 300 to 520Vac 50/60Hz
High symmetrical and asymmetrical attenuation from 10kHz to 300MHz
Especially designed for industrial applications
Voltage rating 300 to 520Vac 50/60Hz
High symmetrical and asymmetrical attenuation from 10kHz to 300MHz
Especially designed for industrial applications
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Schurter Screw Mount RFI Filter, Screw
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
- Schurter Screw Mount RFI Filter, Screw 3 Phase
