Schurter, FPP2 1A 250 V ac 60Hz, Through Hole RFI Filter, Pin, Single Phase
- RS Stock No.:
- 493-2995
- Mfr. Part No.:
- 55002015
- Brand:
- Schurter
Bulk discount available
Subtotal (1 unit)*
$11.72
(exc. GST)
$12.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 83 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $11.72 |
| 25 - 99 | $11.25 |
| 100 + | $10.78 |
*price indicative
- RS Stock No.:
- 493-2995
- Mfr. Part No.:
- 55002015
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Maximum Current Rating | 1A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Through Hole | |
| Termination Style | Pin | |
| Number of Phases | 1 | |
| Series | FPP2 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 60Hz | |
| Length | 24mm | |
| Depth | 45mm | |
| Capacitance | 2.2 nF, 100nF | |
| Height | 17.5mm | |
| Inductance | 10 x 2 mH | |
| Dimensions | 24 x 45 x 17.5mm | |
| Leakage Current | > 0.25mA mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Standards Met | UL 1283 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Maximum Current Rating 1A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Through Hole | ||
Termination Style Pin | ||
Number of Phases 1 | ||
Series FPP2 | ||
Number of Stages Single Stage | ||
Operating Frequency 60Hz | ||
Length 24mm | ||
Depth 45mm | ||
Capacitance 2.2 nF, 100nF | ||
Height 17.5mm | ||
Inductance 10 x 2 mH | ||
Dimensions 24 x 45 x 17.5mm | ||
Leakage Current > 0.25mA mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Standards Met UL 1283 | ||
PCB mount mains filters, rectangular housing - FPP2 series
High-performance filters designed for PCB mounting, as close to the circuits concerned as possible.
These filters allow protection of equipment against transient interference from the mains, and also limit unwanted interference voltage from the equipment itself.
These filters allow protection of equipment against transient interference from the mains, and also limit unwanted interference voltage from the equipment itself.
Approvals
UL 1283, EN 133200, IEC 60950
Related links
- Schurter Through Hole RFI Filter Single Phase
- Schurter Through Hole RFI Filter Single Phase
- Schurter Through Hole RFI Filter Single Phase
- Schurter Through Hole RFI Filter Single Phase
- Schurter Through Hole RFI Filter Single Phase
- Schurter Through Hole RFI Filter Single Phase
- Schurter Through Hole RFI Filter Single Phase
- Schurter Through Hole RFI Filter Single Phase
