Schurter, 5500 6A 250 V ac 50 → 60Hz, Through Hole RFI Filter, PC Pin, Single Phase

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$47.38

(exc. GST)

$52.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$47.38
25 +$45.76

*price indicative

RS Stock No.:
782-3998
Mfr. Part No.:
5500.0655.1
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Maximum Current Rating

6A

Maximum Voltage Rating

250 V ac

Mounting Type

Through Hole

Termination Style

PC Pin

Number of Phases

1

Number of Stages

Single Stage

Series

5500

Operating Frequency

50 → 60Hz

Length

30mm

Depth

26.6mm

Height

23.2mm

Capacitance

2.2 nF, 47nF

Inductance

2 x 0.7 mH

Dimensions

30 x 26.6 x 23.2mm

Leakage Current

< 0.5 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Standards Met

UL 1283

COO (Country of Origin):
RO

Schurter Single Phase AC 5500 series Filters


Two-line PCB mounting filter
Small-footprint
Low-profile
Tin-plated terminals
Thermoplastic housing UL94V-0
EMC shield available separately

Related links