Schurter, FPP2 2A 250 V ac 60Hz, Through Hole RFI Filter, Pin, Single Phase

Bulk discount available

Subtotal (1 unit)*

$15.54

(exc. GST)

$17.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$15.54
25 - 99$14.95
100 +$14.30

*price indicative

RS Stock No.:
493-2917
Mfr. Part No.:
5500.2002
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Maximum Current Rating

2A

Maximum Voltage Rating

250 V ac

Mounting Type

Through Hole

Termination Style

Pin

Number of Phases

1

Number of Stages

Single Stage

Series

FPP2

Operating Frequency

60Hz

Length

25mm

Depth

25mm

Height

25mm

Capacitance

2.2 nF, 15nF

Inductance

2 x 4 mH

Dimensions

25 x 25 x 25mm

Minimum Operating Temperature

-25°C

Leakage Current

< 0.25 mA

Maximum Operating Temperature

+85°C

PCB mount mains filters, square housing - FPP2 series


High-performance filters designed for PCB mounting, as close to the circuits concerned as possible.
These filters allow you to not only protect your equipment against transient intereference from the mains, but also to limit unwanted voltage interference from the equipment itself.

Approvals

   UL 1283, EN 133200, IEC 60950

Related links