Schurter, FPP2 1A 250 V ac 60Hz, Through Hole RFI Filter, Pin, Single Phase
- RS Stock No.:
- 493-2989
- Mfr. Part No.:
- 5500.2001
- Brand:
- Schurter
Bulk discount available
Subtotal (1 unit)*
$16.42
(exc. GST)
$18.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 462 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $16.42 |
| 50 - 99 | $15.74 |
| 100 - 249 | $15.06 |
| 250 + | $14.75 |
*price indicative
- RS Stock No.:
- 493-2989
- Mfr. Part No.:
- 5500.2001
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Maximum Current Rating | 1A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Through Hole | |
| Termination Style | Pin | |
| Number of Phases | 1 | |
| Number of Stages | Single Stage | |
| Series | FPP2 | |
| Operating Frequency | 60Hz | |
| Length | 25mm | |
| Depth | 25mm | |
| Capacitance | 2.2 nF, 15nF | |
| Height | 25mm | |
| Inductance | 10 x 2 mH | |
| Dimensions | 25 x 25 x 25mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | < 0.25 mA | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Maximum Current Rating 1A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Through Hole | ||
Termination Style Pin | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Series FPP2 | ||
Operating Frequency 60Hz | ||
Length 25mm | ||
Depth 25mm | ||
Capacitance 2.2 nF, 15nF | ||
Height 25mm | ||
Inductance 10 x 2 mH | ||
Dimensions 25 x 25 x 25mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current < 0.25 mA | ||
Maximum Operating Temperature +85°C | ||
PCB mount mains filters, square housing - FPP2 series
High-performance filters designed for PCB mounting, as close to the circuits concerned as possible.
These filters allow you to not only protect your equipment against transient intereference from the mains, but also to limit unwanted voltage interference from the equipment itself.
These filters allow you to not only protect your equipment against transient intereference from the mains, but also to limit unwanted voltage interference from the equipment itself.
Approvals
UL 1283, EN 133200, IEC 60950
Related links
- Schurter Through Hole RFI Filter Single Phase
- Schurter Through Hole RFI Filter Single Phase
- Schurter Through Hole RFI Filter Single Phase
- Schurter Through Hole RFI Filter Single Phase
- Schurter Through Hole RFI Filter Single Phase
- Schurter Through Hole RFI Filter Single Phase
- Schurter Through Hole RFI Filter Single Phase
- Schurter Through Hole RFI Filter Single Phase
