EPCOS, B84131 63A 440 V 50 Hz, 60 Hz, Chassis Mount Power Line Filter, Solder 3 Phase

Subtotal (1 unit)*

$692.77

(exc. GST)

$762.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$692.77

*price indicative

RS Stock No.:
280-4925
Mfr. Part No.:
B84131M0002G163
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

63A

Maximum Voltage Rating

440 V

Mounting Type

Chassis Mount

Termination Style

Solder

Number of Phases

3

Series

B84131

Operating Frequency

50 Hz, 60 Hz

COO (Country of Origin):
HU
The TDK Power Line EMC Filters are specifically a 4 line filter for installations systems. It is designed for power line filtering in 3 phase systems with a neutral conductor. The filter is constructed with a metal case and features tab connectors and threaded studs for easy installation. These filters are commonly used in various applications such as power supplies for data systems, telecom systems, medical equipment, industrial installations and copiers system.

Easy to install
High insertion loss
ENEC UL and CSA approval
Compact and cost optimized design

Related links