EPCOS, B84144 250A 520 V 50 Hz, 60 Hz, Chassis Mount Power Line Filter, Solder 3 Phase

Subtotal (1 unit)*

$2,072.38

(exc. GST)

$2,279.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,072.38

*price indicative

RS Stock No.:
280-4949
Mfr. Part No.:
B84144B0250S121
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

250A

Maximum Voltage Rating

520 V

Mounting Type

Chassis Mount

Termination Style

Solder

Number of Phases

3

Series

B84144

Operating Frequency

50 Hz, 60 Hz

COO (Country of Origin):
HU
The TDK Power Line EMC Filters are specifically a 4 line filter for converters and power electronics systems. This power line filters are designed for 3 phase systems with neutral conductor. This filter is constructed with a metal case and features a bus bar terminals for easy installation. These filters are use for general applications for power electronics, UPs, wind farms and industrial applications.

Easy to install
Space saving design
UL and cUL approval
Design complies with IEC 60939

Related links