EPCOS, B84299 16A 440 V 50 Hz, 60 Hz, Chassis Mount Power Line Filter, Solder 3 Phase
- RS Stock No.:
- 280-4956
- Mfr. Part No.:
- B84299D2160E001
- Brand:
- EPCOS
Subtotal (1 unit)*
$4,121.55
(exc. GST)
$4,533.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,121.55 |
*price indicative
- RS Stock No.:
- 280-4956
- Mfr. Part No.:
- B84299D2160E001
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 16A | |
| Maximum Voltage Rating | 440 V | |
| Mounting Type | Chassis Mount | |
| Termination Style | Solder | |
| Number of Phases | 3 | |
| Series | B84299 | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 16A | ||
Maximum Voltage Rating 440 V | ||
Mounting Type Chassis Mount | ||
Termination Style Solder | ||
Number of Phases 3 | ||
Series B84299 | ||
Operating Frequency 50 Hz, 60 Hz | ||
- COO (Country of Origin):
- HU
The TDK Filters designed for shielded rooms with rated voltages of 250 V/440 V and 16 A rated current. These filters come in 2 line configurations. This filter provides stopband attenuation in the frequency range of 150 kHz to 40 GHz. This filter designed with electrical components which are incorporated in an RF tight case of stainless steel. The cables enter through glands. The RF tight termination of the openings is produced by specially shaped lids. The conductors and equipment grounding conductor are connected by threaded bolts. The surface around the fixing holes is left as bare metal to ensure good RF contact with metal surfaces.
Use of single chokes
Insertion loss to EN 55017
Separate lines without inter coupling
Insertion loss to EN 55017
Separate lines without inter coupling
