EPCOS, B84143 320A 530 V 50 Hz, 60 Hz, Chassis Mount Power Line Filter, Solder 3 Phase

Subtotal (1 unit)*

$1,800.97

(exc. GST)

$1,981.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,800.97

*price indicative

RS Stock No.:
280-4938
Mfr. Part No.:
B84143B0320S020
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Maximum Current Rating

320A

Maximum Voltage Rating

530 V

Mounting Type

Chassis Mount

Termination Style

Solder

Number of Phases

3

Series

B84143

Operating Frequency

50 Hz, 60 Hz

COO (Country of Origin):
HU
The TDK Power Line EMC Filters are specifically a 3 line filter for converters and power electronics systems. This power line filters are designed for 3 phase systems. This filter is constructed with a metal case and features a bus bar terminals for easy installation. These filters are commonly employed in frequency converters used for motor driven systems, IT mains supply systems, wind farms and power supplies applications.

Low weight
Easy to install
UL and cUL approval
Very compact design

Related links