Schneider Electric Power Factor Correction Capacitor PFC 32 kvar 3
- RS Stock No.:
- 211-2821
- Mfr. Part No.:
- VLVAW0N03504AA
- Brand:
- Schneider Electric
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$7,597.85
(exc. GST)
$8,357.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 05 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $7,597.85 | - |
| 5 + | $6,838.06 | 10% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-2821
- Mfr. Part No.:
- VLVAW0N03504AA
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor PFC | |
| Weight | 57kg | |
| Standards/Approvals | IEC 61921, IEC 61439-1, IEC 61439-2 | |
| Minimum Operating Temperature | -5°C | |
| Length | 600mm | |
| Mount Type | Indoor | |
| Series | VarSet jaune | |
| Number of Phases | 3 | |
| Better World Claim | Designed for Disassembly | |
| Tolerance | -5 → 10 % | |
| kVAr 50Hz | 32kvar | |
| Maximum Operating Temperature | 45°C | |
| Better World Product | Yes | |
| Height | 650mm | |
| Width | 450mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor PFC | ||
Weight 57kg | ||
Standards/Approvals IEC 61921, IEC 61439-1, IEC 61439-2 | ||
Minimum Operating Temperature -5°C | ||
Length 600mm | ||
Mount Type Indoor | ||
Series VarSet jaune | ||
Number of Phases 3 | ||
Better World Claim Designed for Disassembly | ||
Tolerance -5 → 10 % | ||
kVAr 50Hz 32kvar | ||
Maximum Operating Temperature 45°C | ||
Better World Product Yes | ||
Height 650mm | ||
Width 450mm | ||
- COO (Country of Origin):
- FR
- RS Stock No. 0341031
- Mfr. Part No. VLVFW0N03504AA
- RS Stock No. 0428875
- Mfr. Part No. VLVAW0N03504AK
- RS Stock No. 2112831
- Mfr. Part No. VLVAW2N03531AB
- RS Stock No. 2112829
- Mfr. Part No. VLVAW2N03531AA
Related links
- Schneider Electric Power Factor Correction Capacitor PFC 32 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 550 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 500 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 350 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 1000 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 1150 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 69 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 5 kvar 6 kvar 3












