RS Better World

Schneider Electric Power Factor Correction Capacitor PFC 137.5 kvar 3

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$38,842.05

(exc. GST)

$42,726.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$38,842.05
5 +$34,957.87

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-2831
Mfr. Part No.:
VLVAW2N03531AB
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Factor Correction Capacitor PFC

Standards/Approvals

IEC 61439-2, EAC, ASEFA, CE, IEC 61439-1, IEC 61921

Weight

131kg

Number of Phases

3

Minimum Operating Temperature

-5°C

Mount Type

Indoor

Width

800mm

Maximum Operating Temperature

45°C

Better World Claim

Designed for Disassembly

Series

VarSet

Length

300mm

kVAr 50Hz

137.5kvar

Tolerance

-5 → 10 %

Height

1.2m

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric VarSet capacitor banks are optimized to give best performance for standard operating conditions. They come with robust enclosure system IP31 protection for indoor application and IP54 kit available for dusty and harsh environment. The VarSet range is manufactured with meticulous quality means and designed to deliver reliable performance, it's the easy choice for savings and fast return on investment.

Long-life performance

Easy installation & commissioning

Fully type-tested according to IEC 61921 & IEC 61439- 1 & 2

Easy maintenance

Thermal monitoring device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy