Norbar Torque Tools Breaking Torque Wrench, 700 → 1500 Nm, 1 in Drive, Round Drive, 1.764m Overall

Subtotal (1 box of 1 unit)*

$2,577.09

(exc. GST)

$2,834.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 22 December 2026
  • Plus 1 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$2,577.09

*price indicative

RS Stock No.:
241-8228
Mfr. Part No.:
120118.01
Brand:
Norbar Torque Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Norbar Torque Tools

Sub Type

Break-Back Torque Wrench

Product Type

Breaking Torque Wrench

Torque Range

700 → 1500 Nm

Drive Shape

Round

Drive Size

1in

Overall Length

1.764m

Accuracy

4 %

Scale Graduations

10Nm

Finish

Satin Chrome

Material

Steel

Standards/Approvals

ISO 6789-1:2017

Height Safe

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Norbar Torque Tools Torque Wrench is easy to read scale is shielded from dust, dirt and spray and easy to set accurately. It gives much clearer ' torque break point' reducing the possibility of over torqueing. It has robust construction gives accurate results to ±4% even in arduous working conditions. It push-through ratchet allows two direction torqueing. The product designed to be cost effectively serviced.

Weight is 9.6kg

New handle - more comfortable and guides operator's hand to correct position

Easy to set accurately

Operates between: 700.00 - 1500.00 N·m

500.00 - 1000.00 lbf·ft

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy