Schneider Electric Power Factor Correction Capacitor 15.5 kvar 18.6 kvar
- RS Stock No.:
- 346-825
- Mfr. Part No.:
- BLRCS155A186B48
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,301.92
(exc. GST)
$1,432.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,301.92 |
*price indicative
- RS Stock No.:
- 346-825
- Mfr. Part No.:
- BLRCS155A186B48
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 480V ac | |
| Weight | 1.3kg | |
| Standards/Approvals | IEC 60831-2, IEC 60831-1 | |
| Diameter | 75mm | |
| Series | VarPlusCAN | |
| Height | 308mm | |
| kVAr 50Hz | 15.5kvar | |
| Tolerance | -5 → 10 % | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -25°C | |
| kVAr 60Hz | 18.6kvar | |
| Terminal Type | Clamp Terminal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 480V ac | ||
Weight 1.3kg | ||
Standards/Approvals IEC 60831-2, IEC 60831-1 | ||
Diameter 75mm | ||
Series VarPlusCAN | ||
Height 308mm | ||
kVAr 50Hz 15.5kvar | ||
Tolerance -5 → 10 % | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -25°C | ||
kVAr 60Hz 18.6kvar | ||
Terminal Type Clamp Terminal | ||
- COO (Country of Origin):
- IN
The Schneider Electric Heavy duty capacitors are designed to work in slightly polluted netwroks with Detuned reactors. These capacitors are used for standard operating conditions, and when no significant non linear loads are present. These capacitor are the right choice to maximize the savings in an electrical system which is stable.
RoHS compliant
Mercury free
IP20 protection rated
Toxic heavy metal free
Related links
- Schneider Electric Power Factor Correction Capacitor PFC 15.5 kvar 18.6 kvar 3
- Schneider Electric Power Factor Correction Capacitor 300 kvar 300 kvar 3
- Schneider Electric Power Factor Correction Capacitor 250 kvar 250 kvar 3
- Schneider Electric Power Factor Correction Capacitor 125 kvar
- Schneider Electric Power Factor Correction Capacitor 75 kvar
- Schneider Electric Power Factor Correction Capacitor 20 kvar
- Schneider Electric Power Factor Correction Capacitor 200 kvar 200 kvar 3
- Schneider Electric Power Factor Correction Capacitor 6 kvar
