Schneider Electric PCB Power Relay, 60V dc Coil, 6A Switching Current, SPDT

Subtotal (1 unit)*

$26.13

(exc. GST)

$28.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 23 November 2026
  • Plus 51 unit(s) shipping from 23 November 2026
  • Plus 16 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.13

*price indicative

RS Stock No.:
179-9442
Mfr. Part No.:
RSL1AB4ND
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

60V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

Harmony Relay RSL

Terminal Type

PCB Pin

Switching Current

6A

Minimum Operating Temperature

-40°C

Switching AC Voltage

84V ac

Switching DC Voltage

84V dc

Switching Power

50W

Maximum Operating Temperature

55°C

Coil Resistance

16.6kΩ

Coil Power

210mW

Standards/Approvals

RoHS

Width

11.3mm

Height

28mm

Length

5mm

Contact Material

Silver Alloy

COO (Country of Origin):
CN
A complete range of electromechanical relays including interface, miniature, and power relays from 1 CO to 4 CO contacts, up to 30 A.

Slim Interface Plug-In Relay - Zelio Rsl - 1 C/O Standard - 60 V Dc - 6 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy