Schneider Electric Power Factor Correction Capacitor 25 kvar 30 kvar 3
- RS Stock No.:
- 288-7141
- Mfr. Part No.:
- BLRCH250A300B40
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$750.49
(exc. GST)
$825.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $750.49 |
*price indicative
- RS Stock No.:
- 288-7141
- Mfr. Part No.:
- BLRCH250A300B40
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor | |
| Rated AC Voltage | 415V ac | |
| Dielectric | 0.2 W/kvar | |
| Weight | 2.5kg | |
| Diameter | 116mm | |
| Standards/Approvals | IEC 60831-1 IEC 60831-2 | |
| Series | VarplusCan | |
| Mount Type | Horizontal and Vertical Mount | |
| Tolerance | -5 → 10 % | |
| kVAr 60Hz | 30kvar | |
| kVAr 50Hz | 25kvar | |
| Height | 242mm | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -25°C | |
| Number of Phases | 3 | |
| Terminal Type | Clamp Terminal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Factor Correction Capacitor | ||
Rated AC Voltage 415V ac | ||
Dielectric 0.2 W/kvar | ||
Weight 2.5kg | ||
Diameter 116mm | ||
Standards/Approvals IEC 60831-1 IEC 60831-2 | ||
Series VarplusCan | ||
Mount Type Horizontal and Vertical Mount | ||
Tolerance -5 → 10 % | ||
kVAr 60Hz 30kvar | ||
kVAr 50Hz 25kvar | ||
Height 242mm | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -25°C | ||
Number of Phases 3 | ||
Terminal Type Clamp Terminal | ||
- COO (Country of Origin):
- IN
The Schneider Electric Heavy-duty capacitor designed for network frequency of 50/60 Hz. With outstanding electrical parameters and a maximum switching operation per year of 7000, this capacitor ensures optimal performance in various applications.
Impregnated with non PCB dry PUR resin
Inrush current of 250 x In for quick and efficient power delivery
Service life of 130000 h for long lasting performance
Related links
- Schneider Electric Power Factor Correction Capacitor 25 kvar 30 kvar
- Vishay Power Factor Correction Capacitor 165.8 μF 25 kvar 30 kvar 3
- Vishay Power Factor Correction Capacitor 96.2 μF 25 kvar 30 kvar 3
- Schneider Electric Power Factor Correction Capacitor 25 kvar
- Vishay Power Factor Correction Capacitor 137 μF 25 kvar 30 kvar 3
- TDK Power Factor Correction Capacitor 137 μF 25 kvar 30 kvar 3
- Vishay Power Factor Correction Capacitor 55.7 μF 25 kvar 30 kvar 3
- Schneider Electric Power Factor Correction Capacitor 30 kvar 36 kvar 3
