nVent SCHROFF IEC C13, IEC C19 24 Gang Power Distribution Unit, 25.4cm Cable, No, 32A, 230 V, Fused
- RS Stock No.:
- 265-9131
- Mfr. Part No.:
- EN6325
- Brand:
- nVent SCHROFF
Discontinued product
- RS Stock No.:
- 265-9131
- Mfr. Part No.:
- EN6325
- Brand:
- nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | nVent SCHROFF | |
Number of Sockets | 24 | |
Socket Type | IEC C13, IEC C19 | |
Mains Plug Type | IEC 60309 32A | |
Cord Length | 25.4cm | |
Mounting Type | Bracket Mount | |
Switchable | Yes | |
Surge Protection | No | |
Voltage Rating | 230 V | |
Current Rating | 32A | |
RCD Protected | No | |
Fused | Yes | |
Filtered | No | |
Series | RackPower iPDU | |
Select all | ||
---|---|---|
Brand nVent SCHROFF | ||
Number of Sockets 24 | ||
Socket Type IEC C13, IEC C19 | ||
Mains Plug Type IEC 60309 32A | ||
Cord Length 25.4cm | ||
Mounting Type Bracket Mount | ||
Switchable Yes | ||
Surge Protection No | ||
Voltage Rating 230 V | ||
Current Rating 32A | ||
RCD Protected No | ||
Fused Yes | ||
Filtered No | ||
Series RackPower iPDU | ||
Related links
- nVent SCHROFF IEC C13 15.24cm Cable 60A Fused
- nVent SCHROFF IEC C13 15.24cm Cable 32A Fused
- Aten IEC C13 1.6m Cable 10 → 240 V ac
- nVent SCHROFF IEC C13 15 Gang Power Distribution Unit
- APC IEC C13 10 Gang Power Distribution Unit 16A, 120 → 240 V
- APC IEC C13 20 Gang Power Distribution Unit 16A, 230 V ac
- APC IEC C13 20 Gang Power Distribution Unit 32A, 230 V ac
- Rittal IEC C13 3m Cable 230 V