Recently searched

    nVent SCHROFF IEC C13, IEC C19 42 Gang Power Distribution Unit, 15.24cm Cable, No, 60A, 400 V, Fused

    Discontinued product
    RS Stock No.:
    265-9132
    Mfr. Part No.:
    EN6950
    Brand:
    nVent SCHROFF
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    nVent SCHROFF

    Number of Sockets

    42

    Socket Type

    IEC C13, IEC C19

    Mains Plug Type

    IEC

    Cord Length

    15.24cm

    Mounting Type

    Bracket Mount

    Surge Protection

    No

    Voltage Rating

    400 V

    Current Rating

    60A

    RCD Protected

    No

    Fused

    Yes

    Filtered

    No

    Series

    RackPower iPDU

    Related links