Recently searched

    nVent SCHROFF IEC C13, IEC C19 48 Gang Power Distribution Unit, 15.24cm Cable, No, 32A, 400 V, Fused

    Subtotal (1 unit)**

    $3,226.99

    (exc. GST)

    $3,549.69

    (inc. GST)

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$3,226.99

    **price indicative

    RS Stock No.:
    265-9130
    Mfr. Part No.:
    EN1850
    Brand:
    nVent SCHROFF
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    nVent SCHROFF

    Number of Sockets

    48

    Socket Type

    IEC C13, IEC C19

    Mains Plug Type

    IEC 60309 32A

    Cord Length

    15.24cm

    Mounting Type

    Bracket Mount

    Surge Protection

    No

    Voltage Rating

    400 V

    Current Rating

    32A

    RCD Protected

    No

    Fused

    Yes

    Filtered

    No

    Series

    RackPower iPDU

    Related links