brennenstuhl, 32A, 230V Trailing Socket & Power Distribution
- RS Stock No.:
- 561-585
- Distrelec Article No.:
- 301-19-014
- Mfr. Part No.:
- 1154890020
- Brand:
- brennenstuhl
Subtotal (1 unit)*
$291.30
(exc. GST)
$320.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $291.30 |
*price indicative
- RS Stock No.:
- 561-585
- Distrelec Article No.:
- 301-19-014
- Mfr. Part No.:
- 1154890020
- Brand:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Trailing Socket & Power Distribution | |
| Current | 32A | |
| Voltage | 230V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Trailing Socket & Power Distribution | ||
Current 32A | ||
Voltage 230V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
- RS Stock No. 0561547
- Mfr. Part No. 8221-1
Each
$1,831.75
- RS Stock No. 0561540
- Mfr. Part No. 1202-3
Each
$1,274.28
- RS Stock No. 2175195
- Mfr. Part No. 7979116
Each
$1,046.50
- RS Stock No. 0566329
- Mfr. Part No. AP7586
Each
$1,926.62
Related links
- brennenstuhl Trailing Socket & Power Distribution, 400V
- GUDE Trailing Socket & Power Distribution 230V
- GUDE Trailing Socket & Power Distribution 230V
- GUDE F Trailing Socket & Power Distribution 230V
- GUDE F 1 Gang Trailing Socket & Power Distribution 230V
- Bodo Ehmann Type G 3 Gang Trailing Socket & Power Distribution 230V
- Bodo Ehmann Type G 5 Gang Trailing Socket & Power Distribution 230V
- Bodo Ehmann Type G 3 Gang Trailing Socket & Power Distribution 16A, 230V











