Bodo Ehmann, 16A, 230V 3 Gang Socket Bar Type G
- RS Stock No.:
- 802-163
- Mfr. Part No.:
- 0200x06032300
- Brand:
- Bodo Ehmann
Subtotal (1 unit)*
$90.21
(exc. GST)
$99.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.21 |
*price indicative
- RS Stock No.:
- 802-163
- Mfr. Part No.:
- 0200x06032300
- Brand:
- Bodo Ehmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Product Type | Socket Bar | |
| Number of Sockets | 3 | |
| Socket Type | Type G | |
| Corded/Cordless | Cordless | |
| Current | 16A | |
| Colour | Black, Grey | |
| Switchable | No | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | REACH, RoHS, UKCA | |
| Power Indicator | No | |
| Filtered | No | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Product Type Socket Bar | ||
Number of Sockets 3 | ||
Socket Type Type G | ||
Corded/Cordless Cordless | ||
Current 16A | ||
Colour Black, Grey | ||
Switchable No | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals REACH, RoHS, UKCA | ||
Power Indicator No | ||
Filtered No | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Inductive Sensor is a high performance proximity switch designed for the non contact detection of metallic targets in industrial automation systems. This specialized sensor features a bidirectional and rotatable head.
Rated operating distance of 40 mm
Supply voltage range of 10 to 30 V DC
- RS Stock No. 0802181
- Mfr. Part No. 0601x06032033
Each
$120.05
- RS Stock No. 0802173
- Mfr. Part No. 0600x06032033
Each
$116.98
- RS Stock No. 0802172
- Mfr. Part No. 0600x06032031
Each
$107.96
- RS Stock No. 0802180
- Mfr. Part No. 0601x06032031
Each
$110.33
Related links
- Bodo Ehmann Type G 6 Gang Trailing Socket & Power Distribution 16A, 230V
- Bodo Ehmann Type G 3 Gang Trailing Socket & Power Distribution 16A, 230V
- Bodo Ehmann Type G 4 Gang Trailing Socket & Power Distribution 16A, 230V
- Bodo Ehmann Type G 5 Gang Trailing Socket & Power Distribution 16A, 230V Fused
- Bodo Ehmann Type G 3 Gang Trailing Socket & Power Distribution 10A, 230V
- Bodo Ehmann Type G 3 Gang Trailing Socket & Power Distribution 13A, 230V
- Bodo Ehmann Type G 5 Gang Trailing Socket & Power Distribution 16A, 230V
- Bodo Ehmann Type G 9 Gang Trailing Socket & Power Distribution 16A, 230V










